Male Module without Contacts 8 (2x4) Position Crimp
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Male Module without Contacts 8 (2x4) Position Crimp
09140083017
09140083017
HARTING Han-Modular® - Industrial Modular Connector

09140083017

DigiKey Part Number
1195-4420-ND
Manufacturer
Manufacturer Product Number
09140083017
Description
MODULE MALE 8POS (2X4) CRIMP
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Male Module without Contacts 8 (2x4) Position Crimp
Datasheet
 Datasheet
EDA/CAD Models
09140083017 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Termination Style
Crimp
Manufacturer
HARTING
Voltage Rating
50V
Series
Current Rating (Amps)
10A
Packaging
Bulk
Contact Type
Han® D
Part Status
Active
Operating Temperature
-40°C ~ 85°C
Connector Type
Module without Contacts
Housing Material
Polycarbonate (PC)
Gender
Male
Material Flammability Rating
UL94 V-0
Number of Positions
8 (2x4)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 371
Check for Additional Incoming Stock
All prices are in CNY
Bulk
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥413.52000¥413.52
10¥351.46800¥3,514.68
25¥329.47040¥8,236.76
50¥313.75720¥15,687.86
100¥298.79550¥29,879.55
250¥280.11524¥70,028.81
Manufacturers Standard Package