General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXM3AB1B7

DigiKey Part Number
4008-RXM3AB1B7-ND
Manufacturer
Manufacturer Product Number
RXM3AB1B7
Description
HARMONY, MINIATURE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay 3PDT (3 Form C) 24VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXM3AB1B7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
19.2 VAC
Packaging
Box
Must Release Voltage
3.6 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
3PDT (3 Form C)
Contact Material
Silver Nickel (AgNi)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, IECEE, GOST, Lloyd's, UL
Switching Voltage
250VAC, 28VDC - Max
Relay Type
Load - Max Switching
2500VA, 280W
Coil Resistance
180 Ohms
Coil Current
133.3 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
55.33.8.024.0010Finder Relays, Inc.102066-55.33.8.024.0010-ND¥124.27000Similar
In-Stock: 1
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥62.22000¥62.22