General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RXG22FD

DigiKey Part Number
4008-RXG22FD-ND
Manufacturer
Manufacturer Product Number
RXG22FD
Description
RELAY2CO 5A@250VAC 110VDC COIL L
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay DPDT (2 Form C) 110VDC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXG22FD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Coil Insulation
Class F
Packaging
Box
Must Release Voltage
11 VDC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
DPDT (2 Form C)
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Contact Rating (Current)
5 A
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
1250VA, 150W
Coil Resistance
22.8 kOhms
Coil Current
4.8 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
10¥133.60300¥1,336.03
Manufacturers Standard Package