


RSL1PVEU | |
|---|---|
DigiKey Part Number | 4008-RSL1PVEU-ND |
Manufacturer | |
Manufacturer Product Number | RSL1PVEU |
Description | HARMONY, SLIM INTERFACE RELAY PR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RSL1PVEU Models |
Category | Features Lighted Indicator |
Mfr | Termination Style Screw Terminal |
Series | Must Operate Voltage 38.4 VDC |
Packaging Box | Must Release Voltage 2.4 VDC |
Part Status Active | Operate Time 5 ms |
Mounting Type | Release Time 12 ms |
Coil Voltage | Operating Temperature -40°C ~ 55°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide (AgSnO) |
Contact Rating (Current) 6 A | Approval Agency CSA, GOST, UL |
Switching Voltage 277VAC - Max | Relay Type |
Load - Max Switching 1662VA | Coil Resistance 10.6 kOhms |
Coil Current 4.5 mA | Base Product Number |
Coil Type Non Latching |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RSL1PREU | Schneider Electric | 5 | 4008-RSL1PREU-ND | ¥263.75000 | Parametric Equivalent |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥162.76000 | ¥162.76 |




