General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail
How-to select the right Zelio Relays delivering outstanding performances

RSL1PREU

DigiKey Part Number
4008-RSL1PREU-ND
Manufacturer
Manufacturer Product Number
RSL1PREU
Description
HARMONY, SLIM INTERFACE RELAY PR
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 48VDC Coil DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
RSL1PREU Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator
Mfr
Termination Style
Screw Terminal
Series
Must Operate Voltage
38.4 VDC
Packaging
Box
Must Release Voltage
2.4 VDC
Part Status
Active
Operate Time
5 ms
Mounting Type
Release Time
12 ms
Coil Voltage
Operating Temperature
-40°C ~ 55°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide (AgSnO)
Contact Rating (Current)
6 A
Approval Agency
CSA, GOST, UL
Switching Voltage
277VAC - Max
Relay Type
Load - Max Switching
1662VA
Coil Resistance
10.6 kOhms
Coil Current
4.5 mA
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RSL1PVEUSchneider Electric44008-RSL1PVEU-ND¥162.76000Parametric Equivalent
In-Stock: 5
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥263.75000¥263.75