
RGZE1S35M | |
|---|---|
DigiKey Part Number | 4008-RGZE1S35M-ND |
Manufacturer | |
Manufacturer Product Number | RGZE1S35M |
Description | HARMONY, SOCKET WITH CLAMP, FOR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Relay Socket DIN Rail |
Datasheet | Datasheet |
EDA/CAD Models | RGZE1S35M Models |
Category | Type Socket |
Manufacturer Schneider Electric | Number of Positions 2 |
Series | Mounting Type DIN Rail |
Packaging Box | Termination Style Screw Terminal |
Part Status Active | For Use With/Related Products Harmony Series |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥22.33000 | ¥22.33 |
















