General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable
How-to select the right Zelio Relays delivering outstanding performances

RXG12P7

DigiKey Part Number
4008-RXG12P7-ND
Manufacturer
Manufacturer Product Number
RXG12P7
Description
HARMONY, INTERFACE PLUG-IN RELAY
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
General Purpose Relay SPDT (1 Form C) 230VAC Coil Socketable
Datasheet
 Datasheet
EDA/CAD Models
RXG12P7 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Lighted Indicator, Test Button
Mfr
Termination Style
Plug In
Series
Must Operate Voltage
184 VAC
Packaging
Box
Must Release Voltage
69 VAC
Part Status
Active
Operate Time
20 ms
Mounting Type
Release Time
20 ms
Coil Voltage
Operating Temperature
-40°C ~ 70°C
Contact Form
SPDT (1 Form C)
Contact Material
Silver Tin Oxide Indium Oxide (AgSnOInO)
Contact Rating (Current)
10 A
Approval Agency
CE, CSA, DNV-GL, EAC, UL
Switching Voltage
250VAC, 30VDC - Max
Relay Type
Load - Max Switching
2500VA, 300W
Base Product Number
Coil Type
Non Latching
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 10
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥116.83000¥116.83
Manufacturers Standard Package