


RXG13JD | |
|---|---|
DigiKey Part Number | 4008-RXG13JD-ND |
Manufacturer | |
Manufacturer Product Number | RXG13JD |
Description | HARMONY, INTERFACE PLUG-IN RELAY |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPDT (1 Form C) 12VDC Coil Socketable |
Datasheet | Datasheet |
EDA/CAD Models | RXG13JD Models |
Category | Coil Type Non Latching |
Mfr | Features Lighted Indicator |
Series | Termination Style Plug In |
Packaging Box | Must Release Voltage 1.2 VDC |
Part Status Active | Operate Time 20 ms |
Mounting Type | Release Time 20 ms |
Coil Voltage | Operating Temperature -40°C ~ 70°C |
Contact Form SPDT (1 Form C) | Contact Material Silver Tin Oxide Indium Oxide (AgSnOInO) |
Contact Rating (Current) 10 A | Approval Agency CE, CSA, DNV-GL, EAC, UL |
Switching Voltage 250VAC, 30VDC - Max | Relay Type |
Load - Max Switching 2500VA, 300W | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LY1N-DC12 | Omron Automation and Safety | 21 | Z8262-ND | ¥156.85000 | Similar |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥91.68000 | ¥91.68 |




