Servo AC 100 ~ 240VAC Supply 4.5A 100 ~ 240V Load
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LXM32MU45M2

DigiKey Part Number
4008-LXM32MU45M2-ND
Manufacturer
Manufacturer Product Number
LXM32MU45M2
Description
LXM32 MODULAR 4,5A RMS PEAK 1PH
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Servo AC 100 ~ 240VAC Supply 4.5A 100 ~ 240V Load
Datasheet
 Datasheet
EDA/CAD Models
LXM32MU45M2 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage - Load
100 ~ 240V
Manufacturer
Schneider Electric
Current - Output
4.5A
Series
Wattage - Load
500 W
Packaging
Box
Voltage - Supply
100 ~ 240VAC
Part Status
Active
Interface
CAN, EtherCAT, Modbus TCP, RS-485
Type
Module
Mounting Type
Chassis Mount
Motor Type
Servo
Operating Temperature
0°C ~ 50°C
Control / Drive Type
Servo AC
For Use With/Related Products
Lexium 32 Series
Number of Motors
1
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥15,933.36000¥15,933.36
Manufacturers Standard Package