Circuit Breaker Magnetic 2.5A 690 V AC DC Rotary DIN Rail
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Circuit Breaker Magnetic 2.5A 690 V AC DC Rotary DIN Rail
TeSys Deca-The New Generation Motor Starters
SEN66 Air Quality Monitor Sensor Evaluation Kit - Unboxing | DigiKey

GV2L07

DigiKey Part Number
4008-GV2L07-ND
Manufacturer
Manufacturer Product Number
GV2L07
Description
TESYS MAGNETIC CIRCUIT BREAKER
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Circuit Breaker Magnetic 2.5A 690 V AC DC Rotary DIN Rail
Datasheet
 Datasheet
EDA/CAD Models
GV2L07 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current Rating (Amps)
2.5A
Manufacturer
Schneider Electric
Voltage Rating - AC
690 V
Series
Actuator Type
Rotary
Packaging
Box
Number of Poles
3
Part Status
Active
Illumination
None
Mounting Type
DIN Rail
Approval Agency
CSA C22.2 No 60947-4-1, EN 60947-2, EN 60947-4-1, IEC 60947-2, IEC 60947-4-1, UL60947-4-1
Breaker Type
Magnetic
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥2,022.25000¥2,022.25
Manufacturers Standard Package