DZ5CE003L6 | ||
---|---|---|
DigiKey Part Number | 4008-DZ5CE003L6-ND | |
Manufacturer | ||
Manufacturer Product Number | DZ5CE003L6 | |
Description | CABLE ENDS | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Green Wire Ferrule Connector 24 AWG (0.34mm²) Single Wire | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Single Wire | |
Insulation | Insulated | |
Style | - | |
Size | 24 AWG (0.34mm²) | |
Length - Overall | 10.00mm | |
Length - Pin | 6.00mm | |
Color | Green |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.78000 | ¥3.78 |
10 | ¥3.30000 | ¥33.00 |
25 | ¥3.01440 | ¥75.36 |
50 | ¥2.83720 | ¥141.86 |
100 | ¥2.71890 | ¥271.89 |
250 | ¥2.48252 | ¥620.63 |
500 | ¥2.36430 | ¥1,182.15 |
1,000 | ¥1.95054 | ¥1,950.54 |
2,500 | ¥1.77322 | ¥4,433.05 |