Green Wire Ferrule Connector 24 AWG (0.34mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE003

DigiKey Part Number
4008-DZ5CE003-ND
Manufacturer
Manufacturer Product Number
DZ5CE003
Description
GREEN CABLE END FOR 24 AWG WIRE
Manufacturer Standard Lead Time
5 Weeks
Customer Reference
Detailed Description
Green Wire Ferrule Connector 24 AWG (0.34mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE003 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Schneider Electric
Size
24 AWG (0.34mm²)
Series
Length - Overall
12.00mm
Packaging
Box
Length - Pin
8.00mm
Part Status
Active
Color
Green
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2,657
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥0.99000¥0.99
Manufacturers Standard Package