White Wire Ferrule Connector 22 AWG (0.50mm²) Single Wire
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DZ5CE005

DigiKey Part Number
4008-DZ5CE005-ND
Manufacturer
Manufacturer Product Number
DZ5CE005
Description
CABLE END 22AWG DZ5 +OPTIONS
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
White Wire Ferrule Connector 22 AWG (0.50mm²) Single Wire
Datasheet
 Datasheet
EDA/CAD Models
DZ5CE005 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Insulation
Insulated
Manufacturer
Schneider Electric
Size
22 AWG (0.50mm²)
Series
Length - Overall
14.00mm
Packaging
Box
Length - Pin
8.00mm
Part Status
Active
Color
White
Type
Single Wire
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 16,660
Check for Additional Incoming Stock
All prices are in CNY
Box
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥1.49000¥1.49
Manufacturers Standard Package