B2.10 | |
---|---|
DigiKey Part Number | 4008-B2.10-ND |
Manufacturer | |
Manufacturer Product Number | B2.10 |
Description | THERMAL UNIT |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Thermal Unit |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Unit | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.11000 | ¥379.11 |