A9.25 | ||
---|---|---|
DigiKey Part Number | 4008-A9.25-ND | |
Manufacturer | ||
Manufacturer Product Number | A9.25 | |
Description | THERMAL UNIT | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Thermal Unit | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Accessory Type | Thermal Unit | |
For Use With/Related Products | - | |
Usage | Motor | |
Specifications | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥271.92000 | ¥271.92 |