9080MH317 | ||
---|---|---|
DigiKey Part Number | 4008-9080MH317-ND | |
Manufacturer | ||
Manufacturer Product Number | 9080MH317 | |
Description | TERMINAL BLOCK MOUNTING TRACK 17 | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Din Rail Top Hat 1.380" W x 0.300" H (35.05mm x 7.62mm) Slotted Steel 17.000" (431.80mm) | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Top Hat | |
Slotted/Unslotted | Slotted | |
Size | 1.380" W x 0.300" H (35.05mm x 7.62mm) | |
Length | 17.000" (431.80mm) | |
Thickness | - | |
Material | Steel | |
Plating | Galvanized |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
10 | ¥143.13400 | ¥1,431.34 |