8965DPR43V02 | |
---|---|
DigiKey Part Number | 4008-8965DPR43V02-ND |
Manufacturer | |
Manufacturer Product Number | 8965DPR43V02 |
Description | HOIST CONTACTOR 600VAC 40A DPR |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Reversing Relay 120VAC Supply 40A 690V Load |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Module | |
Motor Type | AC Motor | |
Control / Drive Type | Reversing Relay | |
Number of Motors | 1 | |
Voltage - Load | 690V | |
Current - Output | 40A | |
Wattage - Load | 14.92 kW | |
Voltage - Supply | 120VAC | |
Interface | - | |
Mounting Type | Chassis Mount | |
Operating Temperature | - | |
Features | - | |
For Use With/Related Products | - | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14,467.43000 | ¥14,467.43 |