2510TCG3 | ||
---|---|---|
DigiKey Part Number | 4008-2510TCG3-ND | |
Manufacturer | ||
Manufacturer Product Number | 2510TCG3 | |
Description | MANUAL STARTER 600VAC | |
Manufacturer Standard Lead Time | 5 Weeks | |
Customer Reference | ||
Detailed Description | Circuit Breaker Manual Motor Starter 27A 600 V AC DC Toggle Chassis Mount |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schneider Electric | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | Chassis Mount | |
Breaker Type | Manual Motor Starter | |
Current Rating (Amps) | 27A | |
Voltage Rating - AC | 600 V | |
Actuator Type | Toggle | |
Number of Poles | 3 | |
Illumination | None | |
Illumination Voltage (Nominal) | - | |
Approval Agency | CSA, UL |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3,426.93000 | ¥3,426.93 |