Jumper Wire Female to Female 7.00" (177.80mm) 28 AWG
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

920-0010-01

DigiKey Part Number
920-0010-01-ND
Manufacturer
Manufacturer Product Number
920-0010-01
Description
JUMPER WIRE FEMALE 7" 100PCS
Manufacturer Standard Lead Time
3 Weeks
Customer Reference
Detailed Description
Jumper Wire Female to Female 7.00" (177.80mm) 28 AWG
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Length
7.00" (177.80mm)
Manufacturer
Schmartboard, Inc.
Color
Blue
Packaging
Bag
Wire Gauge
28 AWG
Part Status
Active
Base Product Number
Style
Female to Female
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CNY
Bag
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥446.58000¥446.58
Manufacturers Standard Package