
AC163029 | |
|---|---|
DigiKey Part Number | AC163029-ND |
Manufacturer | |
Manufacturer Product Number | AC163029 |
Description | JUMPER WIRE KIT 5" MULTI COLORED |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Jumper Wire Kit - Pre-Formed for Breadboard 5.00" (127.00mm) |
Datasheet | Datasheet |
Category | Style Kit - Pre-Formed for Breadboard |
Manufacturer Microchip Technology | Length 5.00" (127.00mm) |
Packaging Box | Color Various |
Part Status Active | Base Product Number |
| Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
|---|---|---|
| 1 | ¥166.56000 | ¥166.56 |





