RS622-0.5-02 | |
---|---|
DigiKey Part Number | RS622-0.5-02-ND |
Manufacturer | |
Manufacturer Product Number | RS622-0.5-02 |
Description | LINE FILTER 250VAC 0.5A TH |
Customer Reference | |
Detailed Description | Single Phase EMC/EMI Line Filter 500 mA 250V DC ~ 400Hz Single Stage |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Last Time Buy | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 500 mA | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | UR | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Through Hole | |
Inductance | 3600µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥44.46000 | ¥44.46 |
10 | ¥36.02600 | ¥360.26 |
25 | ¥32.02440 | ¥800.61 |
40 | ¥30.24575 | ¥1,209.83 |
80 | ¥28.02288 | ¥2,241.83 |