RN122-0.8-02-39M | |
---|---|
DigiKey Part Number | 817-2124-ND |
Manufacturer | |
Manufacturer Product Number | RN122-0.8-02-39M |
Description | CMC 39MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 39 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1Ohm (Typ) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Filter Type | Power Line | |
Number of Lines | 2 | |
Inductance @ Frequency | 39 mH @ 10 kHz | |
Current Rating (Max) | 800mA | |
DC Resistance (DCR) (Max) | 1Ohm (Typ) | |
Voltage Rating - DC | - | |
Voltage Rating - AC | 300V | |
Operating Temperature | -40°C ~ 100°C | |
Ratings | - | |
Approval Agency | ENEC, UR, VDE | |
Features | - | |
Mounting Type | Through Hole | |
Size / Dimension | 0.886" L x 0.846" W (22.50mm x 21.50mm) | |
Height (Max) | 0.531" (13.50mm) | |
Package / Case | Horizontal, 4 PC Pin | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥21.93000 | ¥21.93 |
10 | ¥18.32600 | ¥183.26 |
25 | ¥16.73160 | ¥418.29 |
50 | ¥14.34140 | ¥717.07 |
200 | ¥13.14595 | ¥2,629.19 |
400 | ¥12.74750 | ¥5,099.00 |
600 | ¥12.34920 | ¥7,409.52 |
1,000 | ¥11.64439 | ¥11,644.39 |