FN9274S1B-6-05 | ||
---|---|---|
DigiKey Part Number | 817-FN9274S1B-6-05-ND | |
Manufacturer | ||
Manufacturer Product Number | FN9274S1B-6-05 | |
Description | PWR ENT RCPT IEC320-C18 PANEL QC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Snap-In | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 6A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Snap-In | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | - | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.40mm x 23.20mm | |
Panel Thickness | 0.039" ~ 0.098" (1.00mm ~ 2.50mm) | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥96.13000 | ¥96.13 |
10 | ¥85.20500 | ¥852.05 |
25 | ¥81.92920 | ¥2,048.23 |
50 | ¥78.65220 | ¥3,932.61 |
100 | ¥74.28310 | ¥7,428.31 |
250 | ¥67.72876 | ¥16,932.19 |
500 | ¥63.35908 | ¥31,679.54 |
1,000 | ¥58.11553 | ¥58,115.53 |