FN9274MB-2-07 | ||
---|---|---|
DigiKey Part Number | 817-FN9274MB-2-07-ND | |
Manufacturer | ||
Manufacturer Product Number | FN9274MB-2-07 | |
Description | PWR ENT RCPT IEC320-C18 PNL WIRE | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 2A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Wire Leads | |
Features | Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥117.80000 | ¥117.80 |
10 | ¥104.44800 | ¥1,044.48 |
25 | ¥100.43000 | ¥2,510.75 |
50 | ¥96.41220 | ¥4,820.61 |
100 | ¥91.05640 | ¥9,105.64 |
250 | ¥83.02212 | ¥20,755.53 |
500 | ¥77.66600 | ¥38,833.00 |
1,000 | ¥71.23842 | ¥71,238.42 |