FN9274MB-1-05 | ||
---|---|---|
DigiKey Part Number | 817-FN9274MB-1-05-ND | |
Manufacturer | ||
Manufacturer Product Number | FN9274MB-1-05 | |
Description | PWR ENT RCPT IEC320-C18 PANEL QC | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Power Entry Connector Receptacle, Male Blades IEC 320-C18 Panel Mount, Flange | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Connector Style | IEC 320-C18 | |
Connector Type | Receptacle, Male Blades | |
Current Rating - Appliance Inlet | - | |
Voltage Rating - Appliance Inlet | - | |
Number of Positions | 2 | |
Filter Type | Filtered (EMI, RFI) - Commercial, Medical | |
Current Rating - Filter | 1A | |
Switch Features | - | |
Current Rating - Circuit Breaker | - | |
Accomodates a Fuse | No | |
Mounting Type | Panel Mount, Flange | |
Termination | Quick Connect - 0.250" (6.3mm) | |
Features | Rear Side Mount | |
Fuse Holder, Drawer | - | |
Panel Cutout Dimensions | Rectangular - 28.50mm x 21.50mm | |
Panel Thickness | - | |
Material Flammability Rating | UL94 V-0 | |
Ingress Protection | IP40 | |
Approval Agency | CE, CQC, CSA, ENEC, UL | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥100.48000 | ¥100.48 |
10 | ¥89.08800 | ¥890.88 |
25 | ¥85.65960 | ¥2,141.49 |
50 | ¥82.23460 | ¥4,111.73 |
100 | ¥77.66620 | ¥7,766.62 |
250 | ¥70.81316 | ¥17,703.29 |
500 | ¥66.24450 | ¥33,122.25 |
1,000 | ¥60.76214 | ¥60,762.14 |