FN3270H-250-99 | ||
---|---|---|
DigiKey Part Number | 817-1392-ND | |
Manufacturer | ||
Manufacturer Product Number | FN3270H-250-99 | |
Description | LINE FILTER 250A CHASSIS MOUNT | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Three Phase (Delta) EMC/EMI Line Filter 250 A AC DC ~ 60Hz Three Stage Terminal Post | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Three Phase (Delta) | |
Configuration | Three Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | - | |
Voltage - Rated AC (Phase to Ground/Neutral) | 300 V | |
Voltage - Rated AC (Phase to Phase) | 520 V | |
Current | 250 A | |
Frequency - Operating | DC ~ 60Hz | |
Applications | Inverters, Power Drive Systems | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Post | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7,625.17000 | ¥7,625.17 |
10 | ¥7,362.23100 | ¥73,622.31 |