FN2410-25-33 | ||
---|---|---|
DigiKey Part Number | 817-1352-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2410-25-33 | |
Description | LINE FILTER 250VAC 25A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 25 A 250V DC ~ 400Hz Single Stage Terminal Block | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 25 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Terminal Block | |
Inductance | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥678.31000 | ¥678.31 |
10 | ¥655.74600 | ¥6,557.46 |
30 | ¥633.13000 | ¥18,993.90 |
50 | ¥610.52000 | ¥30,526.00 |
100 | ¥588.84960 | ¥58,884.96 |