FN2030B-10-06 | ||
---|---|---|
DigiKey Part Number | 817-2383-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2030B-10-06 | |
Description | LINE FILTER 250VAC 10A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250VAC DC ~ 400Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 8mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥178.76000 | ¥178.76 |
10 | ¥173.15000 | ¥1,731.50 |
25 | ¥167.56560 | ¥4,189.14 |
50 | ¥161.97960 | ¥8,098.98 |
100 | ¥145.45610 | ¥14,545.61 |