FN2020B-20-06 | ||
---|---|---|
DigiKey Part Number | 817-1876-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2020B-20-06 | |
Description | LINE FILTER 250VAC 20A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 20 A 250VAC DC ~ 400Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 20 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 600µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥200.01000 | ¥200.01 |
10 | ¥193.51500 | ¥1,935.15 |
30 | ¥187.06900 | ¥5,612.07 |
60 | ¥180.61733 | ¥10,837.04 |
90 | ¥167.98422 | ¥15,118.58 |