FN2020A-10-06 | ||
---|---|---|
DigiKey Part Number | 817-2374-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2020A-10-06 | |
Description | LINE FILTER 250VAC 10A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 10 A 250VAC DC ~ 400Hz Single Stage Quick Connect | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 10 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | Safety | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect | |
Inductance | 800µH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥138.38000 | ¥138.38 |
10 | ¥134.07300 | ¥1,340.73 |
25 | ¥129.74680 | ¥3,243.67 |
60 | ¥125.42150 | ¥7,525.29 |
120 | ¥112.62733 | ¥13,515.28 |