FN2010-1-07 | ||
---|---|---|
DigiKey Part Number | 817-1241-ND | |
Manufacturer | ||
Manufacturer Product Number | FN2010-1-07 | |
Description | LINE FILTER 250VAC 1A CHASSIS | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | Single Phase EMC/EMI Line Filter 1 A 250V DC ~ 400Hz Single Stage Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Filter Type | Single Phase | |
Configuration | Single Stage | |
Voltage - Rated DC | - | |
Voltage - Rated AC | 250V | |
Current | 1 A | |
Frequency - Operating | DC ~ 400Hz | |
Applications | General Purpose | |
Approval Agency | CSA, ENEC, UR | |
Operating Temperature | -25°C ~ 100°C | |
Mounting Type | Chassis Mount | |
Termination Style | Wire Leads | |
Inductance | 12mH | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥143.06000 | ¥143.06 |
10 | ¥121.04200 | ¥1,210.42 |
25 | ¥117.37720 | ¥2,934.43 |
60 | ¥110.04050 | ¥6,602.43 |
120 | ¥99.03558 | ¥11,884.27 |
240 | ¥95.52071 | ¥22,924.97 |