EVA-BOARD FOR RB6522 SERIES | ||
---|---|---|
DigiKey Part Number | 817-EVA-BOARDFORRB6522SERIES-ND | |
Manufacturer | ||
Manufacturer Product Number | EVA-BOARD FOR RB6522 SERIES | |
Description | EVALUATION BOARD FOR RB6522-ALL | |
Manufacturer Standard Lead Time | 12 Weeks | |
Customer Reference | ||
Detailed Description | RB6522 Choke Circuit Protection Evaluation Board |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Schaffner EMC Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | Circuit Protection | |
Function | Choke | |
Embedded | No | |
Utilized IC / Part | RB6522 | |
Primary Attributes | - | |
Supplied Contents | Board(s) | |
Secondary Attributes | - | |
Note | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
20 | ¥661.76400 | ¥13,235.28 |