SH2285-5771 | |
---|---|
DigiKey Part Number | 2300-SH2285-5771-ND |
Manufacturer | |
Manufacturer Product Number | SH2285-5771 |
Description | STEP, F2, SQ.28, 1.8, , , BIPOLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 1 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 1 A | |
Steps per Revolution | 200.0 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 20.53 / 145 | |
Size / Dimension | - | |
Diameter - Shaft | 0.197" (5.00mm) | |
Length - Shaft and Bearing | 0.591" (15.00mm) | |
Mounting Hole Spacing | 0.906" (23.00mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 3.75 Ohms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥578.60000 | ¥578.60 |
5 | ¥568.59600 | ¥2,842.98 |
10 | ¥558.61400 | ¥5,586.14 |
25 | ¥548.64080 | ¥13,716.02 |
50 | ¥538.66340 | ¥26,933.17 |
100 | ¥530.68410 | ¥53,068.41 |