SH1601-5240 | |
---|---|
DigiKey Part Number | 2300-SH1601-5240-ND |
Manufacturer | |
Manufacturer Product Number | SH1601-5240 |
Description | STEP, F2, SQ.60, 0.9, , , BIPOLA |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 400.0 Step 2 A 24VDC |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 400.0 | |
Step Angle | 0.9° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 97.71 / 690 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
Diameter - Shaft | 0.250" (6.35mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.2 Ohms | |
Features | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥448.13000 | ¥448.13 |
5 | ¥440.41200 | ¥2,202.06 |
10 | ¥432.69300 | ¥4,326.93 |
25 | ¥424.96800 | ¥10,624.20 |
50 | ¥417.23960 | ¥20,861.98 |
100 | ¥411.05830 | ¥41,105.83 |