103H89222-5241 | ||
---|---|---|
DigiKey Part Number | 2300-103H89222-5241-ND | |
Manufacturer | ||
Manufacturer Product Number | 103H89222-5241 | |
Description | STEP, F2, 106, 1.8, , , BIPOLAR/ | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 200.0 Step 6 A 100VAC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 100VAC | |
Current Rating (Amps) | 6 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 1869 / 13200 | |
Size / Dimension | Square - 4.173" x 4.173" (106.00mm x 106.00mm) | |
Diameter - Shaft | 0.630" (16.00mm) | |
Length - Shaft and Bearing | 1.378" (35.00mm) | |
Mounting Hole Spacing | 3.500" (88.90mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.45 Ohms | |
Features | - | |
Rotor Inertia | 351.12gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥2,728.98000 | ¥2,728.98 |
5 | ¥2,667.42400 | ¥13,337.12 |
10 | ¥2,616.11600 | ¥26,161.16 |
25 | ¥2,564.82240 | ¥64,120.56 |