103H7822-1760 | ||
---|---|---|
DigiKey Part Number | 2300-103H7822-1760-ND | |
Manufacturer | ||
Manufacturer Product Number | 103H7822-1760 | |
Description | STEP, F2, SQ.60, 1.8, NEMA, , BI | |
Manufacturer Standard Lead Time | 14 Weeks | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 4 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 4 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 194 / 1370 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 0.43 Ohms | |
Features | - | |
Rotor Inertia | 9.62gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥525.38000 | ¥525.38 |
5 | ¥516.30200 | ¥2,581.51 |
10 | ¥507.24800 | ¥5,072.48 |
25 | ¥498.18920 | ¥12,454.73 |
50 | ¥489.13100 | ¥24,456.55 |
100 | ¥481.88560 | ¥48,188.56 |