103H7821-5760 | ||
---|---|---|
DigiKey Part Number | 2300-103H7821-5760-ND | |
Manufacturer | ||
Manufacturer Product Number | 103H7821-5760 | |
Description | STEP, F2, SQ.60, 1.8, NEMA, , BI | |
Customer Reference | ||
Detailed Description | Bipolar Stepper Motor Hybrid Frame Size 23 200.0 Step 2 A 24VDC | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki SanMotion Products | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Hybrid | |
Coil Type | Bipolar | |
Voltage - Rated | 24VDC | |
Current Rating (Amps) | 2 A | |
Steps per Revolution | 200 | |
Step Angle | 1.8° | |
Accuracy | - | |
Torque - Holding (oz-in / mNm) | 124.6 / 880 | |
Size / Dimension | Square - 2.362" x 2.362" (60.00mm x 60.00mm) | |
NEMA Frame Size | 23 | |
Diameter - Shaft | 0.315" (8.00mm) | |
Length - Shaft and Bearing | 0.811" (20.60mm) | |
Mounting Hole Spacing | 1.856" (47.14mm) | |
Termination Style | Wire Leads | |
Operating Temperature | -10°C ~ 50°C | |
Coil Resistance | 1.27 Ohms | |
Features | - | |
Rotor Inertia | 6.61gcm² | |
Approval Agency | CE, cURus, TUV | |
Weight | - | |
Base Product Number |