KM120 | ||
---|---|---|
DigiKey Part Number | 1688-1847-ND | |
Manufacturer | ||
Manufacturer Product Number | KM120 | |
Description | 120MM STANDARD FAN GUARDS | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | 120mm Sq Fan Finger Guard Nickel, Chrome Plated 8 Rings | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Sanyo Denki America Inc. | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Fan Accessory Type | Finger Guard | |
Fits Fan Size | 120mm Sq | |
For Use With/Related Products | Axial Fans | |
Features | 8 Rings | |
Material | Nickel, Chrome Plated |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.01000 | ¥12.01 |
10 | ¥11.56600 | ¥115.66 |
25 | ¥11.22880 | ¥280.72 |
50 | ¥10.56040 | ¥528.02 |
100 | ¥9.49110 | ¥949.11 |
250 | ¥9.35736 | ¥2,339.34 |
500 | ¥8.75584 | ¥4,377.92 |
1,000 | ¥8.62214 | ¥8,622.14 |