9WV1212J1002 | ||
---|---|---|
DigiKey Part Number | 9WV1212J1002-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WV1212J1002 | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 224.0 CFM (6.27m³/min) 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 224.0 CFM (6.27m³/min) | |
Static Pressure | 1.450 in H2O (361.2 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 64.0dB(A) | |
Power (Watts) | 36 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.970 lb (440.00 g) | |
Current Rating (Amps) | 3.00A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 60000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥695.55000 | ¥695.55 |
21 | ¥629.30762 | ¥13,215.46 |
42 | ¥587.90571 | ¥24,692.04 |
63 | ¥579.62524 | ¥36,516.39 |
105 | ¥534.08324 | ¥56,078.74 |