9WPA0824P4G201 | ||
---|---|---|
DigiKey Part Number | 1688-9WPA0824P4G201-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WPA0824P4G201 | |
Description | 80X25MM 24VDC IP68 -40C TACH PWM | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 4 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, PWM Control, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 4 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.11000 | ¥655.11 |
10 | ¥592.74300 | ¥5,927.43 |
40 | ¥553.74400 | ¥22,149.76 |
80 | ¥545.94500 | ¥43,675.60 |
120 | ¥503.04958 | ¥60,365.95 |