9WPA0812P4G2011 | ||
---|---|---|
DigiKey Part Number | 1688-9WPA0812P4G2011-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WPA0812P4G2011 | |
Description | 80X25MM 12VDC IP68 RBLS -40C TAC | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 80mm L x 80mm H Ball 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.20mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | - | |
RPM | - | |
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -40 ~ 158°F (-40 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥655.13000 | ¥655.13 |
10 | ¥592.74000 | ¥5,927.40 |
40 | ¥553.74450 | ¥22,149.78 |
80 | ¥545.94513 | ¥43,675.61 |
120 | ¥503.04950 | ¥60,365.94 |