9WP1224M102 | ||
---|---|---|
DigiKey Part Number | 1688-2460-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WP1224M102 | |
Description | FAN AXIAL 120X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 2 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
Power (Watts) | 2.64 W | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | - | |
Approval Agency | - | |
Weight | - | |
Current Rating (Amps) | - | |
Voltage Range | - | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥392.65000 | ¥392.65 |
21 | ¥358.60714 | ¥7,530.75 |
42 | ¥344.98929 | ¥14,489.55 |
63 | ¥322.29254 | ¥20,304.43 |
105 | ¥297.32619 | ¥31,219.25 |
252 | ¥292.78690 | ¥73,782.30 |