9WG1224E101-E | ||
---|---|---|
DigiKey Part Number | 9WG1224E101-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WG1224E101-E | |
Description | FAN AXIAL 120X38MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9WG1224E101-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 0.402 in H2O (100.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 46.0dB(A) | |
Power (Watts) | 8.16 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.904 lb (410.05 g) | |
Current Rating (Amps) | 0.340A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥379.36000 | ¥379.36 |
21 | ¥346.50762 | ¥7,276.66 |
42 | ¥333.34857 | ¥14,000.64 |
63 | ¥311.41667 | ¥19,619.25 |
105 | ¥287.29381 | ¥30,165.85 |
252 | ¥282.90710 | ¥71,292.59 |