9WG1212E102-E | ||
---|---|---|
DigiKey Part Number | 9WG1212E102-E-ND | |
Manufacturer | ||
Manufacturer Product Number | 9WG1212E102-E | |
Description | FAN AXIAL 120X38MM 12VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 12VDC Square - 120mm L x 120mm H Ball 118.0 CFM (3.30m³/min) 2 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9WG1212E102-E Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 120mm L x 120mm H | |
Width | 38.00mm | |
Air Flow | 118.0 CFM (3.30m³/min) | |
Static Pressure | 0.402 in H2O (100.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | 46.0dB(A) | |
Power (Watts) | 7.32 W | |
RPM | ||
Termination | 2 Wire Leads | |
Ingress Protection | ||
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.904 lb (410.05 g) | |
Current Rating (Amps) | 0.610A | |
Voltage Range | 10.2 ~ 13.8VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 80000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥376.75000 | ¥376.75 |
21 | ¥344.08619 | ¥7,225.81 |
42 | ¥331.01976 | ¥13,902.83 |
63 | ¥309.24222 | ¥19,482.26 |
105 | ¥285.28686 | ¥29,955.12 |
252 | ¥280.93127 | ¥70,794.68 |