9RA1424M1001 | ||
---|---|---|
DigiKey Part Number | 1688-9RA1424M1001-ND | |
Manufacturer | ||
Manufacturer Product Number | 9RA1424M1001 | |
Description | 140X38MM 24VDC LOW NOISE TACH PW | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 113.0 CFM (3.16m³/min) 3 Wire Leads | |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 113.0 CFM (3.16m³/min) | |
Static Pressure | 0.220 in H2O (54.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 35.0dB(A) | |
Power (Watts) | 2.4 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | cURus, TUV | |
Weight | - | |
Current Rating (Amps) | 0.100A | |
Voltage Range | 14 ~ 27.6VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | Varies Based on Temperature |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥659.79000 | ¥659.79 |
10 | ¥596.92200 | ¥5,969.22 |
25 | ¥557.64880 | ¥13,941.22 |
50 | ¥549.79480 | ¥27,489.74 |
100 | ¥506.59660 | ¥50,659.66 |