9LG0824L4002 | |
---|---|
DigiKey Part Number | 1688-9LG0824L4002-ND |
Manufacturer | |
Manufacturer Product Number | 9LG0824L4002 |
Description | 80X25MM 24V, HIGH PERF LONG LIFE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 80mm L x 80mm H Ball 2 Wire Leads |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 80mm L x 80mm H | |
Width | 25.00mm | |
Air Flow | - | |
Static Pressure | - | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection | |
Noise | - | |
RPM | - | |
Termination | 2 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | - | |
Approval Agency | cURus, TUV | |
Weight | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥502.70000 | ¥502.70 |
10 | ¥454.82700 | ¥4,548.27 |
40 | ¥424.90475 | ¥16,996.19 |
80 | ¥418.91950 | ¥33,513.56 |
120 | ¥386.00433 | ¥46,320.52 |