9GV5724H501 | ||
---|---|---|
DigiKey Part Number | 1688-1699-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GV5724H501 | |
Description | FAN AXIAL 172X51MM 24VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 24VDC Rectangular/Rounded - 172mm L x 150mm H Ball 400.0 CFM (11.20m³/min) 3 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GV5724H501 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Rectangular/Rounded - 172mm L x 150mm H | |
Width | 51.00mm | |
Air Flow | 400.0 CFM (11.20m³/min) | |
Static Pressure | 2.770 in H2O (690.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Speed Sensor (Tach) | |
Noise | 74.0dB(A) | |
Power (Watts) | 96 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.8 lb (800.0 g) | |
Current Rating (Amps) | 4.00A | |
Voltage Range | 20.4 ~ 27.6VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥1,257.18000 | ¥1,257.18 |
16 | ¥1,129.88063 | ¥18,078.09 |
32 | ¥1,113.96656 | ¥35,646.93 |
56 | ¥1,042.35375 | ¥58,371.81 |