9GV1448P1G001 | ||
---|---|---|
DigiKey Part Number | 1688-2186-ND | |
Manufacturer | ||
Manufacturer Product Number | 9GV1448P1G001 | |
Description | FAN AXIAL 140X38MM 48VDC WIRE | |
Manufacturer Standard Lead Time | 16 Weeks | |
Customer Reference | ||
Detailed Description | Fan Tubeaxial 48VDC Square - 140mm L x 140mm H Ball 310.0 CFM (8.68m³/min) 4 Wire Leads | |
Datasheet | Datasheet | |
EDA/CAD Models | 9GV1448P1G001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 310.0 CFM (8.68m³/min) | |
Static Pressure | 2.570 in H2O (640.1 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 70.0dB(A) | |
Power (Watts) | 55.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.4 lbs (635.0 g) | |
Current Rating (Amps) | 1.15A | |
Voltage Range | 36 ~ 60VDC | |
Material - Frame | Aluminum | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥755.84000 | ¥755.84 |
14 | ¥679.25500 | ¥9,509.57 |
28 | ¥669.69250 | ¥18,751.39 |
56 | ¥626.63893 | ¥35,091.78 |
112 | ¥612.28884 | ¥68,576.35 |