9GV1424P1S001 | |
---|---|
DigiKey Part Number | 1688-2185-ND |
Manufacturer | |
Manufacturer Product Number | 9GV1424P1S001 |
Description | FAN AXIAL 140X38MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 140mm L x 140mm H Ball 272.0 CFM (7.62m³/min) 4 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GV1424P1S001 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 140mm L x 140mm H | |
Width | 38.00mm | |
Air Flow | 272.0 CFM (7.62m³/min) | |
Static Pressure | 1.930 in H2O (480.8 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | PWM Control, Speed Sensor (Tach) | |
Noise | 67.0dB(A) | |
Power (Watts) | 37.2 W | |
RPM | ||
Termination | 4 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 1.4 lbs (635.0 g) | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥700.67000 | ¥700.67 |
14 | ¥633.96143 | ¥8,875.46 |
28 | ¥592.25571 | ¥16,583.16 |
56 | ¥583.91339 | ¥32,699.15 |
112 | ¥538.03527 | ¥60,259.95 |