9GA0424J30011 | |
---|---|
DigiKey Part Number | 9GA0424J30011-ND |
Manufacturer | |
Manufacturer Product Number | 9GA0424J30011 |
Description | FAN AXIAL 40X28MM 24VDC WIRE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Fan Tubeaxial 24VDC Square - 40mm L x 40mm H Ball 23.7 CFM (0.664m³/min) 3 Wire Leads |
Datasheet | Datasheet |
EDA/CAD Models | 9GA0424J30011 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Voltage - Rated | ||
Size / Dimension | Square - 40mm L x 40mm H | |
Width | 28.00mm | |
Air Flow | 23.7 CFM (0.664m³/min) | |
Static Pressure | 2.150 in H2O (535.0 Pa) | |
Bearing Type | Ball | |
Fan Type | ||
Features | Locked Rotor Protection, Speed Sensor (Tach) | |
Noise | 54.0dB(A) | |
Power (Watts) | 6.48 W | |
RPM | ||
Termination | 3 Wire Leads | |
Ingress Protection | - | |
Operating Temperature | -4 ~ 158°F (-20 ~ 70°C) | |
Approval Agency | CSA, TUV, UL | |
Weight | 0.117 lb (53.07 g) | |
Current Rating (Amps) | 0.270A | |
Voltage Range | 21.6 ~ 26.4VDC | |
Material - Frame | Plastic | |
Material - Blade | Plastic | |
Lifetime @ Temp. | 40000 Hrs @ 60°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥165.51000 | ¥165.51 |
10 | ¥151.19500 | ¥1,511.95 |
25 | ¥145.45560 | ¥3,636.39 |
50 | ¥135.88700 | ¥6,794.35 |
126 | ¥125.36048 | ¥15,795.42 |
252 | ¥123.44679 | ¥31,108.59 |
504 | ¥122.48976 | ¥61,734.84 |